help desk software

P0915N-QC15BR5K

BI Technologies/TT Electronics

Potentiometer - Single Gang - 5K (+/-) 20% - 0.05W - Linear Taper - Top Adjust - Knurled Shaft 15mm Long - PCB Through Hole .. see full description

  • RoHS Compliant
  • Tray Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
BI Technologies/TT Electronics
Part No:
P0915N-QC15BR5K
RoHS:
Yes
HTS:
8533408050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1960
Package Type:
Tray
Mounting:
Panel Mount/Through Hole
Number of Turns:
1(Elec),1(Mech) Tur ns
Termination Style:
Pin
Power Rating:
0.05 (1/20) W
Resistance Value:
5 KOhm
Tolerance:
20 %
Temperature Coefficient:
N/A
Dimension:
12.1 x 14.85 x 28.5 mm
Operating Temperature:
-40 to 85 °C
Switch Option:
No
Number of Elements:
1
The BI Technologies part P0915N-QC15BR5K is a single gang potentiometer designed for precise and efficient control in various electronic applications. With a resistance of 5K (+/-) 20%, this potentiometer allows for fine adjustments and accurate voltage division. The potentiometer has a power rating of 0.05W and is equipped with a linear taper for smooth and predictable response. The top-adjust feature ensures convenient and easy calibration. The knurled shaft is 15mm long and allows for a secure grip, while the PCB through-hole design allows for effortless mounting on circuit boards. This potentiometer is a reliable choice for applications requiring precise resistance control.
Search Keywords:
P0915NQC15BR5K
IN STOCK: 592
Can Ship immediately
You may purchase in-stock quantity up to 592
MOQ for In Stock Qty:
1960
Available in less than min:
592
MOQ for out of Stock Qty:
1960
Multiple:
1960
Factory Lead-Time
32 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1.382
$1.382
1,960
$1.256
$2,461.760
3,920
$1.243
$4,872.560
5,880
$1.231
$7,238.280
7,840 +
$1.225
$9,604.000
Please Note: Item may be subject to tariff fee if shipping within the United States
DOWNLOADS