P091N-FC25BR10K
BI Technologies/TT ElectronicsPotentiometer - Single Gang - 10K (+/-) 20% - 0.05W - Linear Taper - Side Adjust - D Shaped Shaft 25mm Long - PCB Through Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
BI Technologies/TT Electronics
Part No:
P091N-FC25BR10K
RoHS:
Yes
HTS:
8533408050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1040
Package Type:
Tray
Mounting:
Panel Mount/Through Hole
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Pin
Power Rating:
0.05 (1/20) W
Resistance Value:
10 KOhm
Tolerance:
20 %
Temperature Coefficient:
N/A
Dimension:
32.05 x 9.5 x 11.35 mm
Operating Temperature:
-40 to 85 °C
Switch Option:
No
Number of Elements:
1
Our BI TECHNOLOGIES part P091N-FC25BR10K is a high-quality single gang potentiometer designed for precision adjustment in electronic circuits. With a resistance of 10K ohms and a tolerance of +/- 20%, this potentiometer has a power rating of 0.05W, making it suitable for a wide range of applications. Its linear taper and side adjustment feature provide smooth and accurate control of voltage or current levels. The potentiometer also features a D-shaped shaft that is 25mm long, making it easy to install on a PCB through hole. Trust BI TECHNOLOGIES for reliable and durable electronic components.
Search Keywords:
P091NFC25BR10K
IN STOCK:
33
Ships today, if you order in
You may purchase in-stock quantity up to 33
Minimum Order:
1040
Available in less than min:
33
Multiple:
1040
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
1
$1.363
$1.363
1,040
$1.239
$1,288.560
2,080
$1.122
$2,333.760
4,160
$1.116
$4,642.560
8,320
+
$1.093
$9,093.760
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
327717
PIDG SPD 22-16 COMM 22-18MIL 4
SSSS922500
Switch Slide DPDT Top Slide 0.1A 12VDC 10000Cycles PC Pins Thru-Hole Bulk
3362H-1-202LF
Res Cermet Trimmer 2K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 2.77mm (6.6 X 6.99 X 4.7mm) P...
2-320569-6
TERMINAL,PIDG R IR 10 1/4
5499913-9
A/L UNIV HDR 40P RA SHT LAT