P160KN-0QC15B10K
BI Technologies/TT ElectronicsRes Conductive Plastic POT 10K Ohm 20% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 6mm (24.5 X 17 X 21mm) Pin Panel Mount/Through Hole Box/Tray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
BI Technologies/TT Electronics
Part No:
P160KN-0QC15B10K
RoHS:
Yes
HTS:
8533408050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1320
Package Type:
Tray
Mounting:
Panel Mount/Through Hole11434
Number of Turns:
1(Elec),1(Mech) Tur ns
Termination Style:
Pin11449
Power Rating:
0.2 (1/5) W
Resistance Value:
10 KOhm
Tolerance:
2011450%
Temperature Coefficient:
N/A
Dimension:
24.5 x 17 x 2111440mm
Operating Temperature:
-20 to 70 °C
Switch Option:
No11446
Number of Elements:
111435
Res Conductive Plastic POT 10K Ohm 20% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 6mm (24.5 X 17 X 21mm) Pin Panel Mount/Through Hole Box/Tray
Search Keywords:
P160KN0QC15B10K
IN STOCK:
3,322
Ships today, if you order in
Minimum Order:
1320
Multiple:
1320
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
1,320
$1.073
$1,416.360
2,640
$0.976
$2,576.640
5,280
$0.896
$4,730.880
10,560
+
$0.878
$9,271.680
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
19003-0001
Quick Disconnect Terminal 18-22AWG F 21.84mm 9.65mm Electro-Tin InsulKrimp™ Bag
P160KN-0QC15B100K
Res Conductive Plastic POT 100K Ohm 20% 0.2W(1/5W) 1(Elec)/1(Mech)Turn 6mm (24.5 X 17 X 21...
P160KN-0QC15B50K
Res Conductive Plastic POT 50K Ohm 20% 0.2W(1/5W) 1(Elec)/1(Mech)Turn 6mm (24.5 X 17 X 21m...
2102-12S
Fine L Kote SR Silicone Conformal Coating, Cure Time 72 hours
P160KN-0QC15A100K
Potentiometers 100K 20% 16MM ROTARY POT