09-3441-700-05
Binder-USACable Assembly Wire Lead 0.22m 24AWG Sensor Connector 5 POS M Solder .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Binder-USA
Part No:
09-3441-700-05
RoHS:
Yes
HTS:
8536694020
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Gender:
M
Wire Size:
24 AWG
Maximum Current Rating:
4 A
Maximum Voltage Rating:
125 VAC
This cable assembly (part number 09-3441-700-05) is designed with a 0.22m wire lead made from 24AWG wire. It features a sensor connector with 5 positions and a male solder connection. Reliable and durable, this cable assembly is perfect for connecting sensors in various industrial applications.
Search Keywords:
09344170005
IN STOCK:
47
Can Ship immediately
Minimum Order:
2
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
2
$18.61
$37.220
10
$12.55
$125.500
25
$11.92
$298.000
50
$11.32
$566.000
100
$10.76
$1,076.000
250
+
$10.22
$2,555.000
Product Guides