09-3491-970-12
Binder-USAContacts: 12, male panel mount connector, screwed from front, dip-solder, M12x1, contact length 8 mm, with shielding sheet
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Binder-USA
Part No:
09-3491-970-12
RoHS:
Yes
HTS:
85369010
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Contacts: 12, male panel mount connector, screwed from front, dip-solder, M12x1, contact length 8 mm, with shielding sheet
Search Keywords:
09349197012
IN STOCK:
0
Minimum Order:
2
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
2
$24.91
$49.820
5
$23.28
$116.400
10
$21.85
$218.500
25
$20.00
$500.000
50
$18.93
$946.500
100
$18.21
$1,821.000
250
+
$17.75
$4,437.500
Product Guides