77-3527-0000-64708-1000
Binder-USAM12-A Male angled connector, Contacts: 8, shielded, moulded on the cable, IP67, Ethernet CAT5e, TPE, black, 4 x 2 x AWG 24, 10 m
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Binder-USA
Part No:
77-3527-0000-64708-1000
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
M12-A Male angled connector, Contacts: 8, shielded, moulded on the cable, IP67, Ethernet CAT5e, TPE, black, 4 x 2 x AWG 24, 10 m
Search Keywords:
7735270000647081000
IN STOCK:
0
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$93.85
$93.850
5
$57.75
$288.750
10
$52.87
$528.700
25
$50.05
$1,251.250
50
$48.75
$2,437.500
100
+
$47.52
$4,752.000
Product Guides