help desk software
DATA SHEET

77-4527-0000-34704-0500

Binder-USA

M12-D Male angled connector, Contacts: 4, shielded, moulded on the cable, IP67, Ethernet CAT5e, TPE, blue green, 2 x 2 x AWG 24, 5 m

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Binder-USA
Part No:
77-4527-0000-34704-0500
RoHS:
Yes
HTS:
8205595560
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
M12-D Male angled connector, Contacts: 4, shielded, moulded on the cable, IP67, Ethernet CAT5e, TPE, blue green, 2 x 2 x AWG 24, 5 m
Search Keywords:
7745270000347040500
IN STOCK: 0
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$32.49
$32.490
5
$30.36
$151.800
10
$28.49
$284.900
25
$26.08
$652.000
50
$24.69
$1,234.500
100
$23.74
$2,374.000
250 +
$23.15
$5,787.500
Tools/3D Models
Product Guides