77-4530-4529-34704-1500
Binder-USAM12-D Connecting cable male cable connector - female cable connector, Contacts: 4, shielded, moulded on the cable, IP67, Ethernet CAT5e, TPE, blue green, 2 x 2 x AWG 24, 15 m
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Binder-USA
Part No:
77-4530-4529-34704-1500
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
M12-D Connecting cable male cable connector - female cable connector, Contacts: 4, shielded, moulded on the cable, IP67, Ethernet CAT5e, TPE, blue green, 2 x 2 x AWG 24, 15 m
Search Keywords:
7745304529347041500
IN STOCK:
0
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$113.20
$113.200
5
$69.66
$348.300
10
$63.77
$637.700
25
$60.37
$1,509.250
50
$58.81
$2,940.500
100
+
$57.32
$5,732.000
Product Guides