77-9753-4527-34704-0100
Binder-USAM12-D Connecting cable male angled connector - RJ45 connector, Contacts: 4, shielded, moulded on the cable, IP67, Ethernet CAT5e, TPE, blue green, 2 x 2 x AWG 24, 1 m
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Binder-USA
Part No:
77-9753-4527-34704-0100
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
M12-D Connecting cable male angled connector - RJ45 connector, Contacts: 4, shielded, moulded on the cable, IP67, Ethernet CAT5e, TPE, blue green, 2 x 2 x AWG 24, 1 m
Search Keywords:
7797534527347040100
IN STOCK:
0
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
1
$26.19
$26.190
5
$24.48
$122.400
10
$22.97
$229.700
25
$21.03
$525.750
50
$19.91
$995.500
100
$19.14
$1,914.000
250
+
$18.66
$4,665.000
Product Guides