77-9753-4530-34704-1000
Binder-USAM12-D Connecting cable female cable connector - RJ45 connector, Contacts: 4, shielded, moulded on the cable, IP67, Ethernet CAT5e, TPE, blue green, 2 x 2 x AWG 24, 10 m
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Binder-USA
Part No:
77-9753-4530-34704-1000
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
M12-D Connecting cable female cable connector - RJ45 connector, Contacts: 4, shielded, moulded on the cable, IP67, Ethernet CAT5e, TPE, blue green, 2 x 2 x AWG 24, 10 m
Search Keywords:
7797534530347041000
IN STOCK:
0
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$86.38
$86.380
5
$53.15
$265.750
10
$48.66
$486.600
25
$46.07
$1,151.750
50
$44.87
$2,243.500
100
+
$43.73
$4,373.000
Product Guides