help desk software
DATA SHEET

77-9753-9753-34708-0100

Binder-USA

RJ45 Connecting cable 2 RJ45 connector, Contacts: 8, shielded, moulded on the cable, IP20, Ethernet CAT5e, TPE, blue green, 4 x 2 x AWG 24, 1 m

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Binder-USA
Part No:
77-9753-9753-34708-0100
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
RJ45 Connecting cable 2 RJ45 connector, Contacts: 8, shielded, moulded on the cable, IP20, Ethernet CAT5e, TPE, blue green, 4 x 2 x AWG 24, 1 m
Search Keywords:
7797539753347080100
IN STOCK: 0
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$28.35
$28.350
5
$26.49
$132.450
10
$24.86
$248.600
25
$22.76
$569.000
50
$21.55
$1,077.500
100
$20.72
$2,072.000
250 +
$20.20
$5,050.000
Tools/3D Models
Product Guides