79-3430-33-04
Binder-USAM12-A Female cable connector, Contacts: 4, unshielded, moulded on the cable, IP69K, UL, PUR, black, 4 x 0.34mm², 2 m
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Binder-USA
Part No:
79-3430-33-04
Alias/AKA:
77-3430-0000-50004-0200
RoHS:
Yes
HTS:
85444290
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
The 77-3430-0000-50004-0200 is cable connector with operating temperature range from -25 °C to 90 °C.
Search Keywords:
7934303304
IN STOCK:
108
Can Ship immediately
Minimum Order:
2
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
2
$16.17
$32.340
10
$9.43
$94.300
25
$8.71
$217.750
50
$7.97
$398.500
100
$7.65
$765.000
250
+
$7.16
$1,790.000
Product Guides