help desk software
DATA SHEET

79-3439-32-05

Binder-USA

M12-A Male cable connector, Contacts: 5, unshielded, moulded on the cable, IP69K, UL, PUR, black, 5 x 0.34mm², 2 m

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Binder-USA
Part No:
79-3439-32-05
Alias/AKA:
77-3429-0000-50005-0200
RoHS:
Yes
HTS:
85444290
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
M12-A Male cable connector, Contacts: 5, unshielded, moulded on the cable, IP69K, UL, PUR, black, 5 x 0.34mm², 2 m
Search Keywords:
7934393205
IN STOCK: 50
Can Ship immediately
Minimum Order:
2
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$18.83
$37.660
10
$10.98
$109.800
25
$10.14
$253.500
50
$9.28
$464.000
100
$8.91
$891.000
250 +
$8.34
$2,085.000
Tools/3D Models
Product Guides