79-3439-35-05
Binder-USAM12-A Male cable connector, Contacts: 5, unshielded, moulded on the cable, IP69K, UL, PUR, black, 5 x 0.34mm², 5 m
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Binder-USA
Part No:
79-3439-35-05
Alias/AKA:
77-3429-0000-50005-0500
RoHS:
Yes
HTS:
85444290
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
M12-A Male cable connector, Contacts: 5, unshielded, moulded on the cable, IP69K, UL, PUR, black, 5 x 0.34mm², 5 m
Search Keywords:
7934393505
IN STOCK:
5
Can Ship immediately
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$28.09
$28.090
10
$16.38
$163.800
25
$15.12
$378.000
50
$13.85
$692.500
100
$13.28
$1,328.000
250
+
$12.44
$3,110.000
Product Guides