Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Binder-USA
Part No:
99-4635-00-06
RoHS:
Yes
HTS:
85369010
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
M23 Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
6
Contact Gender:
M
Contact Plating:
Gold
Termination Method:
Solder
Maximum Current Rating:
20 A
Maximum Voltage Rating:
48 V
Conn M23 Circular M 6 POS Solder ST Cable Mount 8 Terminal 1 Port
Search Keywords:
9946350006
IN STOCK:
25
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$29.49
$29.490
5
$20.95
$104.750
10
$19.90
$199.000
25
$18.90
$472.500
50
$17.96
$898.000
100
$17.06
$1,706.000
250
+
$16.21
$4,052.500
Product Guides
CUSTOMERS
ALSO BOUGHT
08-1201-001-001
IP67, for female connector, with chain
99-4609-00-16
Plug, 16 pole, solder connection, Screw locking, straight, 99 4609 00 16
99-4637-80-06
BINDER 99-4637-80-06 Plug Circular M23 6p Solder
08-1205-000-000
Application Tools, Mounting Spanner Wrench for M23 Connectors
99-4611-80-16
Circular Connector