1110-150K-RC
BournsHigh Current RF Choke Bobbin Core 15uH 10% 1KHz Ferrite 7.2A 15mOhm DCR RDL .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
1110-150K-RC
RoHS:
Yes
HTS:
8504500000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
298
Package Type:
Bulk
Inductance:
15 uH
Type:
High Current RF Choke
Impedance:
N/A
Lead Pitch:
13.46 mm
Tolerance:
10 %
Technology:
Bobbin Core
Maximum DC Resistance:
15 mOhm
Maximum DC Current:
7.2 A
Protection Style:
N/A
Packaging:
N/A
The BOURNS part 1110-150K-RC is a high-quality High Current RF Choke with a Bobbin Core design, perfect for various electronic applications. This choke has a 15uH inductance and a tolerance of 10%, making it suitable for precise circuit requirements. The ferrite material used in its construction enables outstanding performance at a frequency of 1KHz. With a current rating of 7.2A and a low resistance of 15mOhm, this choke ensures exceptional efficiency and reliability. The RDL (Reverse Dot Line) marking on the component aids easy identification during assembly. Trust BOURNS for exceptional quality and superior performance with this technologically advanced RF choke.
Search Keywords:
1110150KRC
IN STOCK:
568
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
75
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$10.34
$51.700
25
$10.18
$254.500
50
$10.03
$501.500
75
$9.88
$741.000
149
$6.12
$911.880
224
$4.83
$1,081.920
298
+
$4.74
$1,412.520
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes