help desk software
DATA SHEET

1110-220K-RC

Bourns

High Current RF Choke Bobbin Core 22uH 10% 1KHz Ferrite 5.5A 20mOhm DCR RDL

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
1110-220K-RC
RoHS:
Yes
HTS:
8504500000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
298
Package Type:
Bulk
Inductance:
22 uH
Type:
High Current RF Choke
Impedance:
N/A
Lead Pitch:
13.46 mm
Tolerance:
10 %
Technology:
Bobbin Core
Maximum DC Resistance:
20 mOhm
Maximum DC Current:
5.5 A
Protection Style:
N/A
Packaging:
N/A
High Current RF Choke Bobbin Core 22uH 10% 1KHz Ferrite 5.5A 20mOhm DCR RDL
Search Keywords:
1110220KRC
IN STOCK: 350
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
75
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$10.34
$51.700
25
$10.18
$254.500
50
$10.03
$501.500
75
$9.88
$741.000
149
$6.12
$911.880
224
$4.83
$1,081.920
298 +
$4.74
$1,412.520
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models