Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
1120-151K-RC
RoHS:
Yes
HTS:
8504500000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
206
Package Type:
Bulk
Inductance:
150 uH
Type:
High Current RF Choke
Impedance:
N/A
Lead Pitch:
15.75 mm
Tolerance:
10 %
Technology:
Bobbin Core
Maximum DC Resistance:
98 mOhm
Maximum DC Current:
4 A
Protection Style:
N/A
Packaging:
N/A
High Current RF Choke Bobbin Core 150uH 10% 1KHz Ferrite 4A 98mOhm DCR RDL
Search Keywords:
1120151KRC
IN STOCK:
332
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
52
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$7.34
$36.700
10
$7.23
$72.300
25
$7.12
$178.000
52
$7.01
$364.520
103
$5.31
$546.930
155
$4.94
$765.700
206
+
$4.84
$997.040
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides