1130-392K-RC
BournsHigh Current RF Choke Bobbin Core 3.9mH 10% 1KHz Ferrite 1A 1.67Ohm DCR RDL .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
1130-392K-RC
RoHS:
Yes
HTS:
8504500000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
106
Package Type:
Bulk
Inductance:
3.9 mH
Type:
High Current RF Choke
Impedance:
N/A
Lead Pitch:
19.05 mm
Tolerance:
10 %
Technology:
Bobbin Core
Maximum DC Resistance:
1.67 Ohm
Maximum DC Current:
1 A
Protection Style:
N/A
Packaging:
N/A
The BOURNS part 1130-392K-RC is a high-quality, high current RF choke designed to effectively filter and control radio frequency signals. With a 3.9mH inductance and 10% tolerance, this choke is perfect for a wide range of electronic applications. The bobbin core construction ensures durability and stability, while the ferrite material enhances its performance at 1KHz. With a current rating of 1A and a low DCR of 1.67 Ohm, this RF choke offers excellent impedance and noise suppression capabilities. Trust BOURNS to deliver reliable and efficient components for your electronic projects.
Search Keywords:
1130392KRC
IN STOCK:
1,339
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
53
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$9.19
$45.950
10
$9.05
$90.500
25
$8.91
$222.750
53
$8.78
$465.340
106
$6.58
$697.480
159
$6.15
$977.850
212
+
$6.02
$1,276.240
Please Note:
Item may be subject to tariff fee if shipping within the United States