help desk software

1140-151K-RC

Bourns

High Current RF Choke Bobbin Core 150uH 10% 1KHz Ferrite 8.3A 40mOhm DCR RDL

  • RoHS Compliant
  • Bulk Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
1140-151K-RC
RoHS:
Yes
HTS:
8504500000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
70
Package Type:
Bulk
Inductance:
150 uH
Type:
High Current RF Choke
Impedance:
N/A
Lead Pitch:
29.21 mm
Tolerance:
10 %
Technology:
Bobbin Core
Maximum DC Resistance:
40 mOhm
Maximum DC Current:
8.3 A
Protection Style:
N/A
Packaging:
N/A
High Current RF Choke Bobbin Core 150uH 10% 1KHz Ferrite 8.3A 40mOhm DCR RDL
Search Keywords:
1140151KRC
IN STOCK: 102
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
35
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$18.20
$91.000
10
$14.41
$144.100
25
$12.54
$313.500
35
$11.12
$389.200
70
$9.35
$654.500
105
$9.25
$971.250
140 +
$8.61
$1,205.400
Please Note: Item may be subject to tariff fee if shipping within the United States