1140-331K-RC
BournsHigh Current RF Choke Bobbin Core 330uH 10% 1KHz Ferrite 6.1A 74mOhm DCR RDL .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
1140-331K-RC
RoHS:
Yes
HTS:
8504500000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
70
Package Type:
Bulk
Inductance:
330 uH
Type:
High Current RF Choke
Impedance:
N/A
Lead Pitch:
29.21 mm
Tolerance:
10 %
Technology:
Bobbin Core
Maximum DC Resistance:
74 mOhm
Maximum DC Current:
6.1 A
Protection Style:
N/A
Packaging:
N/A
The BOURNS part 1140-331K-RC is a compact and highly efficient High Current RF Choke with a Bobbin Core design. This choke is designed to offer superior performance in high-frequency applications, with a 330uH inductance, 10% tolerance, and 1KHz frequency rating. Its ferrite construction ensures excellent magnetic properties, allowing for efficient suppression of high-frequency noise and interference. With a maximum current rating of 6.1A and a low 74mOhm DCR (Direct Current Resistance) value, this choke provides stable and reliable operation. Its compact 6.1A size makes it suitable for various applications, including automotive, telecommunications, and consumer electronics.
Search Keywords:
1140331KRC
IN STOCK:
212
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$9.73
$48.650
25
$8.87
$221.750
70
$8.50
$595.000
140
$7.95
$1,113.000
280
$7.75
$2,170.000
560
$7.56
$4,233.600
1,050
+
$7.39
$7,759.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
19428-0041
16-Way Straight Header Assembly
G5LE-14-DC48
Power Relay 48VDC 8DC/10AAC SPDT (22.5mm 16.5mm 19mm) THT
QTE-020-07-L-D-A
0.80 mm Q Strip® High-Speed Ground Plane Terminal Strip
TSW-103-08-S-S
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole Bulk
T9GS5L14-24
Power Relay 1 Form C (CO) 250VAC 24VDC 20A Through Hole Tube