help desk software
DATA SHEET

1140-390K-RC

Bourns

High Current RF Choke Bobbin Core 39uH 10% 1KHz Ferrite 15.1A 12mOhm DCR RDL .. see full description

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
1140-390K-RC
RoHS:
Yes
HTS:
8504500000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
70
Package Type:
Bulk
Inductance:
39 uH
Type:
High Current RF Choke
Impedance:
N/A
Lead Pitch:
29.21 mm
Tolerance:
10 %
Technology:
Bobbin Core
Maximum DC Resistance:
12 mOhm
Maximum DC Current:
15.1 A
Protection Style:
N/A
Packaging:
N/A
The BOURNS 1140-390K-RC is a high current RF choke with a bobbin core, designed for applications requiring reliable performance in a compact size. This choke has an inductance of 39uH with a tolerance of 10% at 1KHz, making it ideal for filtering out noise and interference in high frequency circuits. With a maximum current rating of 15.1A and a low DC resistance of 12mOhm, the BOURNS 1140-390K-RC provides efficient power handling capabilities for a wide range of electronic applications.
Search Keywords:
1140390KRC
IN STOCK: 255
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
35
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$12.33
$61.650
10
$12.14
$121.400
25
$11.96
$299.000
35
$11.78
$412.300
70
$8.84
$618.800
105
$8.25
$866.250
140 +
$8.08
$1,131.200
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models