help desk software

1140-821K-RC

Bourns

High Current RF Choke Bobbin Core 820uH 10% 1KHz Ferrite 4.2A 154mOhm DCR RDL .. Ver descripción completa

  • Cumple con RoHS
  • Bulk embalaje
  • Accesorios
  • Establecer notificación
  • Solicitar Presupuesto de Programación
Atributo del producto
Valor de atributo Seleccionar atributo
Productos Encontrados: 0
Proveedor:
Bourns
Nº de pieza:
1140-821K-RC
RoHS:
Yes
HTS:
8504500000
COO:
CN
ECCN:
EAR99
Paquete estándar del proveedor:
70
Tipo de paquete:
Bulk
Inductance:
820 uH
Type:
High Current RF Choke
Impedance:
N/A
Lead Pitch:
29.21 mm
Tolerance:
10 %
Technology:
Bobbin Core
Maximum DC Resistance:
154 mOhm
Maximum DC Current:
4.2 A
Protection Style:
N/A
Packaging:
N/A
The BOURNS 1140-821K-RC is a high-quality RF choke designed for high current applications. Featuring a bobbin core and a ferrite material, this choke offers excellent performance and reliability. With an inductance of 820uH, a 10% tolerance, and a frequency response of 1KHz, this choke is perfect for various electronic and RF circuit designs. It can handle a maximum current of 4.2A and has a low resistance of 154mOhm to ensure efficient power transmission. The ready-to-install design (RDL) of this component makes it easy to integrate into your projects. Whether you are working on amplifiers, filters, or power supplies, the BOURNS 1140-821K-RC is an ideal choice for effective noise suppression and signal filtering.
Palabras clave de búsqueda:
1140821KRC
EN STOCK: 135
Buques today, Si realiza un pedido en
Pedido Mínimo:
5
Plazo de entrega de fábrica
9 Semanas
Cantidad
Cantidad
Precio por unidad
Precio Ext.
5
$10.84
$54.200
25
$8.80
$220.000
70
$7.85
$549.500
140
$7.70
$1,078.000
280
$7.55
$2,114.000
560
$7.40
$4,144.000
1.050 +
$7.26
$7,623.000
Please Note: El artículo puede estar sujeto a una tarifa arancelaria si se envía dentro de los Estados Unidos