1250-2S-120
BournsSurge Suppressor - Lightning - 20KA - 120VAC/208VAC - 120VAC/240VAC - DIN Rail Mount - Screw. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
1250-2S-120
RoHS:
Yes
HTS:
8536300000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
48
Package Type:
Box
Attenuation:
N/A
General duty Type-2 AC surge protective device (SPD) designed to protect high risk electrical service entrance and branch panels. This SPD is intended to be installed at the front end of the installation, in the main switchboard, close to sensitive terminals or in installations without LPS (lightning rods). Operating temperature ranges from -50°C to 85°C.
Search Keywords:
12502S120
IN STOCK:
33
Can Ship immediately
MOQ for out of Stock Qty:
12
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$396.02
$396.020
5
$390.08
$1,950.400
12
$384.23
$4,610.760
24
$202.79
$4,866.960
36
$139.46
$5,020.560
48
+
$136.67
$6,560.160
Product Guides
CUSTOMERS
ALSO BOUGHT
PS-1250F2
Lead Acid Battery Rectangular 12V 5Ah Rechargeable
830A0061-03
AC/AC Adapter - Wall Mount - 19.2 Watts: 12V @ 1.6A - Screw Terminals - NA Input Blades
2924249
2-channel Ex-i NAMUR isolation amplifier with wide-range power supply for proximity sensor...
830AS12100
AC/AC Adapter - Wall Mount - 12 Watts: 12V @ 1A - NA Input Blades.
835AS12150
AC/AC Adapter - Wall Mount - 18 Watts: 12V @ 1.5A - NA Input Blades