help desk software
DATA SHEET

1270-1S-120

Bourns

AC Industrial Surge Protection Device - DIN Rail - 80kA - 1W,150VAC

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
1270-1S-120
RoHS:
Yes
HTS:
8536300000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
96
Package Type:
Box
AC Industrial Surge Protection Device - DIN Rail - 80kA - 1W,150VAC
Search Keywords:
12701S120
IN STOCK: 0
MOQ for out of Stock Qty:
24
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
24
$129.20
$3,100.800
48
$68.40
$3,283.200
72
$48.13
$3,465.360
96 +
$47.17
$4,528.320
Tools/3D Models