Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
1.5SMC130CA
RoHS:
Yes
HTS:
8541109000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Family:
1.5SMC130CA
Dimension:
7.11(Max) x 6.22(Max) x 2.42(Max) mm
Direction Type:
Bi-Directional
Maximum Clamping Voltage:
179 V
Maximum Peak Pulse Current:
8.5 A
Maximum Reverse Leakage Current:
1 uA
Configuration:
Single
TVS Diode Single Bi-Dir 111V 1.5KW 2-Pin SMC T/R
Search Keywords:
15SMC130CA
IN STOCK:
0
MOQ for out of Stock Qty:
3000
Multiple:
3000
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.8500
$2,550.000
6,000
$0.4500
$2,700.000
9,000
$0.3167
$2,850.300
12,000
+
$0.3103
$3,723.600
Product Guides