Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
1.5SMC20CA
RoHS:
Yes
HTS:
8541109000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Dimension:
7.11(Max) x 6.22(Max) x 2.42(Max) mm
Maximum Clamping Voltage:
27.7 V
Maximum Peak Pulse Current:
54.9 A
Configuration:
Single
Family:
1.5SMC20CA
Direction Type:
Bi-Directional
Maximum Reverse Leakage Current:
1 uA
TVS Diode Single Bi-Dir 17.1V 1.5KW 2-Pin SMC T/R
Search Keywords:
15SMC20CA
IN STOCK:
0
MOQ for out of Stock Qty:
3000
Multiple:
3000
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.3770
$1,131.000
6,000
$0.2320
$1,392.000
9,000
$0.1837
$1,653.300
12,000
+
$0.1800
$2,160.000
Product Guides