Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
1.5SMC480CA
RoHS:
Yes
HTS:
8541109000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Maximum Reverse Leakage Current:
1 uA
Configuration:
Single
Direction Type:
Bi-Directional
Dimension:
7.11(Max) x 6.22(Max) x 2.42(Max) mm
Family:
1.5SMC480CA
Maximum Peak Pulse Current:
2.3 A
Maximum Clamping Voltage:
658 V
TVS Diode Single Bi-Dir 408V 1.5KW 2-Pin SMC T/R
Search Keywords:
15SMC480CA
IN STOCK:
0
MOQ for out of Stock Qty:
3000
Multiple:
3000
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.8602
$2,580.600
6,000
$0.4554
$2,732.400
9,000
$0.3205
$2,884.500
12,000
+
$0.3141
$3,769.200
Product Guides