help desk software
DATA SHEET

1.5SMC550CA

Bourns

TVS Diode Single Bi-Dir 495V 1.5KW 2-Pin SMC T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
1.5SMC550CA
RoHS:
Yes
HTS:
8541109000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
Reel
Family:
1.5SMC550CA
Direction Type:
Bi-Directional
Dimension:
7.11(Max) x 6.22(Max) x 2.42(Max) mm
Configuration:
Single
Maximum Clamping Voltage:
760 V
Maximum Reverse Leakage Current:
1 uA
Maximum Peak Pulse Current:
2 A
TVS Diode Single Bi-Dir 495V 1.5KW 2-Pin SMC T/R
Search Keywords:
15SMC550CA
IN STOCK: 0
MOQ for out of Stock Qty:
3000
Multiple:
3000
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3,000
$0.8602
$2,580.600
6,000
$0.4554
$2,732.400
9,000
$0.3205
$2,884.500
12,000 +
$0.3141
$3,769.200
Tools/3D Models