help desk software
DATA SHEET

1.5SMC56A

Bourns

Diode TVS Single Uni-Dir 47.8V 1.5KW 2-Pin SMC T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
1.5SMC56A
RoHS:
Yes
HTS:
8541109000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
Reel
Maximum Clamping Voltage:
77 V
Family:
1.5SMC56A
Dimension:
7.11(Max) x 6.22(Max) x 2.42(Max) mm
Direction Type:
Uni-Directional
Maximum Peak Pulse Current:
19.7 A
Maximum Reverse Leakage Current:
1 uA
Configuration:
Single
Diode TVS Single Uni-Dir 47.8V 1.5KW 2-Pin SMC T/R
Search Keywords:
15SMC56A
IN STOCK: 12,000
Can Ship immediately
MOQ for In Stock Qty:
3000
MOQ for out of Stock Qty:
3000
Multiple:
3000
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3,000
$0.1893
$567.900
6,000
$0.1865
$1,119.000
9,000
$0.1812
$1,630.800
12,000 +
$0.1785
$2,142.000
Tools/3D Models