Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
1.5SMC68CA
RoHS:
Yes
HTS:
8541109000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Maximum Clamping Voltage:
92 V
Maximum Peak Pulse Current:
16.5 A
Dimension:
7.11(Max) x 6.22(Max) x 2.42(Max) mm
Direction Type:
Bi-Directional
Configuration:
Single
Family:
1.5SMC68CA
Maximum Reverse Leakage Current:
1 uA
TVS Diode Single Bi-Dir 58.1V 1.5KW 2-Pin SMC T/R
Search Keywords:
15SMC68CA
IN STOCK:
0
MOQ for out of Stock Qty:
3000
Multiple:
3000
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.4238
$1,271.400
6,000
$0.2608
$1,564.800
9,000
$0.2065
$1,858.500
12,000
+
$0.2023
$2,427.600
Product Guides