1820-28-A3
BournsSurge Suppressor - Data/Communication - 20mA - 28 V - DIN Rail Mount - Screw. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
1820-28-A3
RoHS:
Yes
HTS:
8536300000
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
The 1820-28-A3 is a Signal and Dataline Protector, designed to protect sensitive electronic circuits and components from damaging surge voltages and currents. Their extremely fast response and low clamping voltages make them particularly suitable for the protection of signal and data lines associated with computer, data communication, instrumentation, broadcasting and industrial controls. They may be used directly with EIA standard interfaces RS-232, RS-422, RS-423, RS-485 and with 20 and 50mA instrumentation loops. Flame-resistant epoxy-filled housing. Operating temperature ranges from -40°C to 60°C.
Search Keywords:
182028A3
IN STOCK:
0
On Order:
45
can ship 2/17/25
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$95.53
$95.530
5
$94.10
$470.500
10
$79.84
$798.400
25
$78.64
$1,966.000
50
$77.46
$3,873.000
100
$76.30
$7,630.000
250
+
$75.16
$18,790.000
Product Guides