help desk software

2026-09-CLF

Bourns

Gas Discharge Tubes 90VDC 20kADC 20AAC 2pF T Lead Thru-Hole

  • RoHS Compliant
  • Bulk Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
2026-09-CLF
RoHS:
Yes
HTS:
8536300000
COO:
CR
ECCN:
EAR99
Package Type:
Bulk
Maximum Impulse Sparkover Voltage@100V/s:
275 V
Maximum Impulse Sparkover Voltage@1KV/s:
600 V
Typical DC Sparkover Voltage@100V/s:
90 V
Number of Electrodes:
3
Packaging:
N/A
Failsafe Protection:
No
Typical Impulse Discharge Current @ 8/20us @ 10Times:
10 kA
DC Sparkover Voltage Tolerance:
±20 %
Gas Discharge Tubes 90VDC 20kADC 20AAC 2pF T Lead Thru-Hole
Search Keywords:
202609CLF
IN STOCK: 0
MOQ for out of Stock Qty:
250
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$1.56
$390.000
500
$1.17
$585.000
750
$1.09
$817.500
1,000 +
$1.07
$1,070.000