2026-15-C2LF
BournsGas Discharge Tubes 150VDC 10kADC 10AAC 2pF Radial Thru-Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
2026-15-C2LF
RoHS:
Yes
HTS:
8536300000
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Maximum Impulse Sparkover Voltage@100V/s:
350 V
Maximum Impulse Sparkover Voltage@1KV/s:
575 V
Typical DC Sparkover Voltage@100V/s:
150 V
Number of Electrodes:
3
Packaging:
N/A
Failsafe Protection:
No
Typical Impulse Discharge Current @ 8/20us @ 10Times:
10 kA
DC Sparkover Voltage Tolerance:
±20 %
The BOURNS part 2026-15-C2LF is a highly efficient Gas Discharge Tube that offers reliable protection against voltage transients. With a voltage rating of 150VDC, it provides exceptional surge protection for a range of electronic devices and systems. This device has a maximum current discharge capability of 10kA DC and 10A AC, making it ideal for high-power applications. Featuring a compact radial thru-hole design, it can be easily integrated into various circuit boards. With a capacitance of 2pF, it offers effective suppression of fast-rising transients. Trust in the BOURNS 2026-15-C2LF for robust and dependable protection against voltage surges.
Search Keywords:
202615C2LF
IN STOCK:
1,100
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
25
$1.64
$41.000
50
$1.62
$81.000
100
$1.60
$160.000
250
$1.57
$392.500
500
$1.18
$590.000
750
$1.10
$825.000
1,000
+
$1.08
$1,080.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2026-09-C2LF
Gas Discharge Tubes 90VDC 10kADC 10AAC 2pF Radial Thru-Hole
M8437GBT-SM
SMCG 1 Heyco®-Tite Liquid Tight Cordgrips Break-Thru™ Cordgrips
FN406-1-02
Power Line Filter EMC 0Hz to 400Hz 1A 250VAC PC Pins Thru-Hole
HS50100RJ
Res Wirewound 100 Ohm 5% 14/50W ±100ppm/°C Aluminum Housed AXL Chassis Mount