help desk software
DATA SHEET

2026-23-C2LF

Bourns

Gas Discharge Tubes 230VDC 10kADC 10AAC 2pF Radial Thru-Hole

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
2026-23-C2LF
RoHS:
Yes
HTS:
8536300000
COO:
CR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bulk
Maximum Impulse Sparkover Voltage@100V/s:
450 V
Maximum Impulse Sparkover Voltage@1KV/s:
650 V
Typical DC Sparkover Voltage@100V/s:
230 V
Number of Electrodes:
3
Packaging:
N/A
Failsafe Protection:
No
Typical Impulse Discharge Current @ 8/20us @ 10Times:
10 kA
DC Sparkover Voltage Tolerance:
±20 %
Gas Discharge Tubes 230VDC 10kADC 10AAC 2pF Radial Thru-Hole
Search Keywords:
202623C2LF
IN STOCK: 1,207
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.57
$39.250
50
$1.54
$77.000
100
$1.52
$152.000
250
$1.50
$375.000
500
$1.12
$560.000
750
$1.05
$787.500
1,000 +
$1.03
$1,030.000
Tools/3D Models