help desk software
DATA SHEET

2027-23-SMLF

Bourns

Gas Discharge Tubes 230VDC 10kADC 10AAC 1pF Solder Pad SMD .. see full description

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
2027-23-SMLF
RoHS:
Yes
HTS:
8536300000
COO:
CR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Package Type:
Bulk
Maximum Impulse Sparkover Voltage@100V/s:
450 V
Maximum Impulse Sparkover Voltage@1KV/s:
675 V
Typical DC Sparkover Voltage@100V/s:
230 V
Number of Electrodes:
2
Packaging:
Bulk
Failsafe Protection:
No
Typical Impulse Discharge Current @ 8/20us @ 10Times:
10 kA
DC Sparkover Voltage Tolerance:
±15 %
The BOURNS 2027-23-SMLF Gas Discharge Tube offers reliable overvoltage protection with a rated voltage of 230VDC, 10kADC, and 10AAC. Designed with a low capacitance of 1pF and featuring convenient solder pad surface mount technology, this component is ideal for safeguarding sensitive electronic equipment from voltage spikes and surges.
Search Keywords:
202723SMLF
IN STOCK: 6,010
Can Ship immediately
Minimum Order:
250
Multiple:
250
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$0.6800
$170.000
500
$0.6219
$310.950
1,000
$0.5713
$571.300
2,500
$0.5627
$1,406.750
5,000
$0.4711
$2,355.500
7,500
$0.4640
$3,480.000
10,000
$0.4571
$4,571.000
15,000 +
$0.4502
$6,753.000
Tools/3D Models