Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
2027-25-ALF
RoHS:
Yes
HTS:
8536300000
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Maximum Impulse Sparkover Voltage@100V/s:
475 V
Maximum Impulse Sparkover Voltage@1KV/s:
700 V
Typical DC Sparkover Voltage@100V/s:
250 V
Number of Electrodes:
2
Packaging:
Bulk
Failsafe Protection:
No
Typical Impulse Discharge Current @ 8/20us @ 10Times:
10 kA
DC Sparkover Voltage Tolerance:
±15 %
Gas Discharge Tubes 250VDC 10KADC 10AAC 1pF Solder Pad SMD
Search Keywords:
202725ALF
IN STOCK:
0
Minimum Order:
100
Multiple:
100
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
100
$0.858
$85.800
300
$0.697
$209.100
1,000
$0.646
$646.000
2,500
$0.603
$1,507.500
5,000
$0.594
$2,970.000
7,500
$0.585
$4,387.500
10,000
$0.576
$5,760.000
15,000
+
$0.567
$8,505.000
Product Guides