help desk software
DATA SHEET

2027-35-BLF

Bourns

Gas Discharge Tubes 350VDC 10KADC 10AAC 1pF Axial Thru-Hole

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
2027-35-BLF
RoHS:
Yes
HTS:
8536300000
COO:
CR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bulk
Maximum Impulse Sparkover Voltage@100V/s:
600 V
Maximum Impulse Sparkover Voltage@1KV/s:
875 V
Typical DC Sparkover Voltage@100V/s:
350 V
Number of Electrodes:
2
Packaging:
Bulk
Failsafe Protection:
No
Typical Impulse Discharge Current @ 8/20us @ 10Times:
10 kA
DC Sparkover Voltage Tolerance:
±15 %
Gas Discharge Tubes 350VDC 10KADC 10AAC 1pF Axial Thru-Hole
Search Keywords:
202735BLF
IN STOCK: 680
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.895
$89.500
300
$0.737
$221.100
1,000
$0.687
$687.000
2,500
$0.644
$1,610.000
5,000
$0.634
$3,170.000
7,500
$0.624
$4,680.000
10,000
$0.615
$6,150.000
15,000 +
$0.606
$9,090.000
Tools/3D Models