Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
2027-35-SM-RP
RoHS:
No
HTS:
8536300000
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Reel
Maximum Impulse Sparkover Voltage@100V/s:
600 V
Maximum Impulse Sparkover Voltage@1KV/s:
875 V
Typical DC Sparkover Voltage@100V/s:
350 V
Number of Electrodes:
2
Packaging:
Tape and Reel
Failsafe Protection:
No
Typical Impulse Discharge Current @ 8/20us @ 10Times:
10 kA
DC Sparkover Voltage Tolerance:
±15 %
Gas Discharge Tubes 350VDC 10KADC 10AAC 1pF Solder Pad SMD
Search Keywords:
202735SMRP
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
0
Minimum Order:
500
Multiple:
500
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
500
$0.6203
$310.150
1,000
$0.5754
$575.400
2,500
$0.5592
$1,398.000
5,000
$0.5365
$2,682.500
7,500
$0.5224
$3,918.000
10,000
$0.5145
$5,145.000
15,000
$0.5068
$7,602.000
25,000
+
$0.4992
$12,480.000
Product Guides