help desk software
DATA SHEET

2027-60-A

Bourns

Gas Discharge Tubes 600VDC 10KADC 10AAC 1pF Solder Pad SMD

RoHS Non-Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
2027-60-A
RoHS:
No
HTS:
8536300000
COO:
CR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bulk
Maximum Impulse Sparkover Voltage@100V/s:
850 V
Maximum Impulse Sparkover Voltage@1KV/s:
1100 V
Typical DC Sparkover Voltage@100V/s:
600 V
Number of Electrodes:
2
Packaging:
Bulk
Failsafe Protection:
No
Typical Impulse Discharge Current @ 8/20us @ 10Times:
10 kA
DC Sparkover Voltage Tolerance:
±15 %
Gas Discharge Tubes 600VDC 10KADC 10AAC 1pF Solder Pad SMD
Search Keywords:
202760A
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 900
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.817
$81.700
300
$0.672
$201.600
1,000
$0.626
$626.000
2,500
$0.587
$1,467.500
5,000
$0.578
$2,890.000
7,500
$0.570
$4,275.000
10,000
$0.561
$5,610.000
15,000 +
$0.553
$8,295.000
Tools/3D Models