2027-60-ALF
BournsGas Discharge Tubes 600VDC 10KADC 10AAC 1pF Solder Pad SMD .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
2027-60-ALF
RoHS:
Yes
HTS:
8536300000
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Maximum Impulse Sparkover Voltage@100V/s:
850 V
Maximum Impulse Sparkover Voltage@1KV/s:
1100 V
Typical DC Sparkover Voltage@100V/s:
600 V
Number of Electrodes:
2
Packaging:
Bulk
Failsafe Protection:
No
Typical Impulse Discharge Current @ 8/20us @ 10Times:
10 kA
DC Sparkover Voltage Tolerance:
±15 %
The BOURNS Gas Discharge Tube 2027-60-ALF is a high-quality component designed to protect electronic equipment from voltage surges and transients. With a voltage rating of 600VDC, a maximum discharge current of 10KADC and a maximum withstand current of 10AAC, this gas discharge tube offers reliable overvoltage protection in a compact SMD package. The integrated solder pad design makes it easy to install on circuit boards, while the low capacitance of 1pF ensures minimal signal distortion. Trust BOURNS for superior protection against electrical hazards in your electronic applications.
Search Keywords:
202760ALF
IN STOCK:
238
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
100
$0.858
$85.800
300
$0.697
$209.100
1,000
$0.646
$646.000
2,500
$0.603
$1,507.500
5,000
$0.594
$2,970.000
7,500
$0.585
$4,387.500
10,000
$0.576
$5,760.000
15,000
+
$0.567
$8,505.000
Product Guides