Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
2027-60-B
RoHS:
No
HTS:
8536300000
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Maximum Impulse Sparkover Voltage@100V/s:
850 V
Maximum Impulse Sparkover Voltage@1KV/s:
1100 V
Typical DC Sparkover Voltage@100V/s:
600 V
Number of Electrodes:
2
Packaging:
Bulk
Failsafe Protection:
No
Typical Impulse Discharge Current @ 8/20us @ 10Times:
10 kA
DC Sparkover Voltage Tolerance:
±15 %
Gas Discharge Tubes 600VDC 10KADC 10AAC 1pF Axial Thru-Hole
Search Keywords:
202760B
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
0
Minimum Order:
100
Multiple:
100
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
100
$0.896
$89.600
300
$0.728
$218.400
1,000
$0.675
$675.000
2,500
$0.630
$1,575.000
5,000
$0.620
$3,100.000
7,500
$0.611
$4,582.500
10,000
$0.602
$6,020.000
15,000
+
$0.593
$8,895.000
Product Guides