help desk software
DATA SHEET

2027-60-BT1

Bourns

Gas Discharge Tubes 600VDC 10KADC 10AAC 1pF Axial Thru-Hole

RoHS Non-Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
2027-60-BT1
RoHS:
No
HTS:
8536300000
COO:
CR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Reel
Maximum Impulse Sparkover Voltage@100V/s:
850 V
Maximum Impulse Sparkover Voltage@1KV/s:
1100 V
Typical DC Sparkover Voltage@100V/s:
600 V
Number of Electrodes:
2
Packaging:
Tape and Reel
Failsafe Protection:
No
Typical Impulse Discharge Current @ 8/20us @ 10Times:
10 kA
DC Sparkover Voltage Tolerance:
±15 %
Gas Discharge Tubes 600VDC 10KADC 10AAC 1pF Axial Thru-Hole
Search Keywords:
202760BT1
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 0
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.717
$717.000
3,000
$0.669
$2,007.000
5,000
$0.659
$3,295.000
8,000
$0.649
$5,192.000
10,000
$0.639
$6,390.000
15,000
$0.630
$9,450.000
25,000 +
$0.620
$15,500.000
Tools/3D Models