2027-60-CLF
BournsGas Discharge Tubes 600VDC 10kADC 10AAC 1pF Axial Thru-Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
2027-60-CLF
RoHS:
Yes
HTS:
8536300000
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Maximum Impulse Sparkover Voltage@100V/s:
850 V
Maximum Impulse Sparkover Voltage@1KV/s:
1100 V
Typical DC Sparkover Voltage@100V/s:
600 V
Number of Electrodes:
2
Packaging:
Bulk
Failsafe Protection:
No
Typical Impulse Discharge Current @ 8/20us @ 10Times:
10 kA
DC Sparkover Voltage Tolerance:
±15 %
The BOURNS part 2027-60-CLF is a gas discharge tube designed for protection against voltage surges. With a maximum voltage rating of 600VDC, it offers reliable protection for sensitive electronic equipment. It can handle a maximum discharge current of 10kADC and a maximum leakage current of 10AAC, ensuring effective protection against high energy transients. This axial thru-hole device features a compact design and is easy to install on a PCB. With a low capacitance of 1pF, it minimizes the impact on signal integrity. Trust BOURNS 2027-60-CLF for robust and efficient surge protection in your electronic systems.
Search Keywords:
202760CLF
IN STOCK:
1,800
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
100
$0.940
$94.000
300
$0.764
$229.200
1,000
$0.709
$709.000
2,500
$0.661
$1,652.500
5,000
$0.651
$3,255.000
7,500
$0.641
$4,807.500
10,000
$0.632
$6,320.000
15,000
+
$0.622
$9,330.000
Product Guides