2027-60-SM-RPLF
BournsGas Discharge Tubes 600VDC 10kADC 10AAC 1pF Solder Pad SMD .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
2027-60-SM-RPLF
RoHS:
Yes
HTS:
8536300000
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Reel
Maximum Impulse Sparkover Voltage@100V/s:
850 V
Maximum Impulse Sparkover Voltage@1KV/s:
1100 V
Typical DC Sparkover Voltage@100V/s:
600 V
Number of Electrodes:
2
Packaging:
Tape and Reel
Failsafe Protection:
No
Typical Impulse Discharge Current @ 8/20us @ 10Times:
10 kA
DC Sparkover Voltage Tolerance:
±15 %
The BOURNS part 2027-60-SM-RPLF is a high-quality gas discharge tube designed for efficient protection against voltage surges and transients. With a rated voltage of 600VDC, this SMD solder pad device offers reliable over-voltage protection in a compact form factor. It can handle an impressive 10kADC and 10AAC, providing excellent current-handling capabilities. This gas discharge tube also boasts a low capacitance of 1pF, minimizing the effect on high-frequency signals. Ideal for various applications, including power supplies and communication systems, the BOURNS 2027-60-SM-RPLF ensures robust protection and reliability.
Search Keywords:
202760SMRPLF
IN STOCK:
1,000
Ships today, if you order in
Minimum Order:
500
Multiple:
500
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
500
$0.652
$326.000
1,000
$0.604
$604.000
2,500
$0.564
$1,410.000
5,000
$0.555
$2,775.000
7,500
$0.547
$4,102.500
10,000
$0.539
$5,390.000
15,000
$0.530
$7,950.000
25,000
+
$0.522
$13,050.000
Product Guides