Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
2035-09-B
RoHS:
No
HTS:
8536300000
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Maximum Impulse Sparkover Voltage@100V/s:
300 V
Maximum Impulse Sparkover Voltage@1KV/s:
550 V
Typical DC Sparkover Voltage@100V/s:
90 V
Number of Electrodes:
2
Packaging:
Bulk
Failsafe Protection:
No
Typical Impulse Discharge Current @ 8/20us @ 10Times:
10 kA
DC Sparkover Voltage Tolerance:
±20 %
Gas Discharge Tubes 90VDC 10kADC 10AAC 1pF Axial Thru-Hole
Search Keywords:
203509B
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
0
Minimum Order:
100
Multiple:
100
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
100
$0.6154
$61.540
500
$0.5000
$250.000
1,000
$0.4638
$463.800
2,500
$0.4507
$1,126.750
5,000
$0.4324
$2,162.000
7,500
$0.4259
$3,194.250
10,000
$0.4196
$4,196.000
15,000
+
$0.4133
$6,199.500