help desk software
DATA SHEET

2035-09-B5

Bourns

Gas Discharge Tubes 90VDC 10kADC 10AAC 1pF Radial Thru-Hole

RoHS Non-Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
2035-09-B5
RoHS:
No
HTS:
8536300000
COO:
CR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Package Type:
Bulk
Maximum Impulse Sparkover Voltage@100V/s:
300 V
Maximum Impulse Sparkover Voltage@1KV/s:
550 V
Typical DC Sparkover Voltage@100V/s:
90 V
Number of Electrodes:
2
Packaging:
Bulk
Failsafe Protection:
No
Typical Impulse Discharge Current @ 8/20us @ 10Times:
10 kA
DC Sparkover Voltage Tolerance:
±20 %
Gas Discharge Tubes 90VDC 10kADC 10AAC 1pF Radial Thru-Hole
Search Keywords:
203509B5
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 0
Minimum Order:
250
Multiple:
250
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$0.5667
$141.675
500
$0.5312
$265.600
1,000
$0.4928
$492.800
2,500
$0.4789
$1,197.250
5,000
$0.4595
$2,297.500
7,500
$0.4474
$3,355.500
10,000
$0.4407
$4,407.000
15,000 +
$0.4340
$6,510.000
Tools/3D Models