Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
2035-09-SMLF
RoHS:
Yes
HTS:
8536300000
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
Bulk
Maximum Impulse Sparkover Voltage@100V/s:
350 V
Maximum Impulse Sparkover Voltage@1KV/s:
525 V
Typical DC Sparkover Voltage@100V/s:
90 V
Number of Electrodes:
2
Packaging:
Bulk
Failsafe Protection:
No
Typical Impulse Discharge Current @ 8/20us @ 10Times:
10 kA
DC Sparkover Voltage Tolerance:
±20 %
Gas Discharge Tubes 90VDC 5kADC 5AAC 1pF Solder Pad SMD Automotive
Search Keywords:
203509SMLF
IN STOCK:
198
Ships today, if you order in
You may purchase in-stock quantity up to 198
Minimum Order:
250
Available in less than min:
198
Multiple:
250
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$0.5738
$0.574
250
$0.5216
$130.400
500
$0.4910
$245.500
1,000
$0.4578
$457.800
2,500
$0.4458
$1,114.500
5,000
$0.4291
$2,145.500
7,500
$0.4226
$3,169.500
10,000
$0.4163
$4,163.000
15,000
+
$0.4101
$6,151.500