Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
2035-15-B5
RoHS:
No
HTS:
8536300000
COO:
CR
ECCN:
EAR99
Package Type:
Bulk
Maximum Impulse Sparkover Voltage@100V/s:
350 V
Maximum Impulse Sparkover Voltage@1KV/s:
550 V
Typical DC Sparkover Voltage@100V/s:
150 V
Number of Electrodes:
2
Packaging:
Bulk
Failsafe Protection:
No
Typical Impulse Discharge Current @ 8/20us @ 10Times:
10 kA
DC Sparkover Voltage Tolerance:
±15 %
Gas Discharge Tubes 150VDC 10kADC 10AAC 1pF Radial Thru-Hole
Search Keywords:
203515B5
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
145
Ships today, if you order in
You may purchase in-stock quantity up to 145
Minimum Order:
250
Available in less than min:
145
Multiple:
250
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$0.7329
$0.733
250
$0.6663
$166.575
500
$0.6597
$329.850
1,000
$0.4905
$490.500
2,500
$0.4858
$1,214.500
5,000
$0.4355
$2,177.500
7,500
$0.4333
$3,249.750
10,000
$0.4188
$4,188.000
15,000
+
$0.4167
$6,250.500
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
477TTA050M
Aluminum Electrolytic Capacitor - 470uF ±20% - 50WVDC - +85°C
SSL-LX3064GD
LED Uni-Color Green 565nm 2-Pin T-1
736-108
Double-deck PCB terminal block - 2.5 mm² - Pin spacing 5 mm - 16-pole - CAGE CLAMP® - 2,50...
R-785.0-0.5
DC-DC Switching Regulator - 6.5 to 32VDC Input - 5VDC@0.5A Output - LM78xx Pin Compatable