2035-15-SM-RPLF
BournsGas Discharge Tube (GDT) - 150VDC - 10kA DC - 10A AC - 1pF -Solder. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
2035-15-SM-RPLF
RoHS:
Yes
HTS:
8536300000
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
1500
Package Type:
Reel
Maximum Impulse Sparkover Voltage@100V/s:
400 V
Maximum Impulse Sparkover Voltage@1KV/s:
550 V
Typical DC Sparkover Voltage@100V/s:
150 V
Number of Electrodes:
2
Packaging:
Tape and Reel
Failsafe Protection:
No
Typical Impulse Discharge Current @ 8/20us @ 10Times:
10 kA
DC Sparkover Voltage Tolerance:
±15 %
The 2035-15-SM-RPLF is a 2-electrode precision Gas-discharge tube Surge Protector with high surge current rating. This compact mini-size surface mount protector features low capacitance and insertion loss. Compatible with "pick and place" assembly systems, the SM is ideal for high-density applications such as PCBs for telecommunications, commercial and industrial applications. Operating temperature ranges from -55°C to +125°C.
Search Keywords:
203515SMRPLF
IN STOCK:
3,000
Can Ship immediately
Minimum Order:
1500
Multiple:
1500
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1,500
$0.4870
$730.500
3,000
$0.4541
$1,362.300
6,000
$0.4472
$2,683.200
7,500
$0.4405
$3,303.750
10,500
$0.4339
$4,555.950
15,000
$0.4274
$6,411.000
25,500
+
$0.4210
$10,735.500